Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0603MRX5R7BB474 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX5R7BB474TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R7BB474 |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R7BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR51C474MM | KYOCERA AVX | 0 | 478-KGM15BR51C474MMTR-ND | kr.0.71008 | Direct |
| KGM15BR51C474MT | KYOCERA AVX | 6.751 | 478-KGM15BR51C474MTCT-ND | kr.2.98000 | Direct |
| C0603C474M4PAC7411 | KEMET | 0 | 399-C0603C474M4PAC7411TR-ND | kr.0.30441 | Parametric Equivalent |
| C0603C474M4PACTU | KEMET | 1.109 | 399-C0603C474M4PACTUCT-ND | kr.1.65000 | Parametric Equivalent |
| C1608X5R1C474M080AA | TDK | 3.614 | 445-5153-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15677 | kr.627.08 |
| Unit Price without VAT: | kr.0.15677 |
|---|---|
| Unit Price with VAT: | kr.0.19596 |






