


| CC0603KRX5R6BB684 | |
|---|---|
| DigiKey Part Number | 311-4043-2-ND - Tape & Reel (TR) 311-4043-1-ND - Cut Tape (CT) 311-4043-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603KRX5R6BB684 | 
| Description | CAP CER 0.68UF 10V X5R 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603KRX5R6BB684 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.51800 | kr.5.18 | 
| 50 | kr.0.36480 | kr.18.24 | 
| 100 | kr.0.31680 | kr.31.68 | 
| 500 | kr.0.23756 | kr.118.78 | 
| 1.000 | kr.0.21318 | kr.213.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.15216 | kr.608.64 | 
| 8.000 | kr.0.14382 | kr.1,150.56 | 
| 12.000 | kr.0.13966 | kr.1,675.92 | 
| 20.000 | kr.0.13877 | kr.2,775.40 | 
| 28.000 | kr.0.13490 | kr.3,777.20 | 
| 40.000 | kr.0.13438 | kr.5,375.20 | 
| 48.000 | kr.0.13413 | kr.6,438.24 | 
| 96.000 | kr.0.13140 | kr.12,614.40 | 
| 100.000 | kr.0.13104 | kr.13,104.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark