0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R7BB184

DigiKey Part Number
13-CC0603JRX7R7BB184TR-ND - Tape & Reel (TR)
13-CC0603JRX7R7BB184CT-ND - Cut Tape (CT)
13-CC0603JRX7R7BB184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R7BB184
Description
CAP CER 0.18UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R7BB184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YC184JAT2AKYOCERA AVX0478-0603YC184JAT2ATR-NDkr.0.53059Direct
C0603C184J4RACTUKEMET9.840399-C0603C184J4RACTUCT-NDkr.2.88000Direct
In-Stock: 2.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70500kr.7.05
50kr.0.49860kr.24.93
100kr.0.43650kr.43.65
500kr.0.33178kr.165.89
1.000kr.0.29954kr.299.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25126kr.1,005.04
8.000kr.0.23334kr.1,866.72
12.000kr.0.22437kr.2,692.44
20.000kr.0.21444kr.4,288.80
28.000kr.0.20863kr.5,841.64
40.000kr.0.20305kr.8,122.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500