0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C184J4RACTU

DigiKey Part Number
399-C0603C184J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C184J4RACTUCT-ND - Cut Tape (CT)
399-C0603C184J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C184J4RACTU
Description
CAP CER 0.18UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C184J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R7BB184YAGEO2.13513-CC0603JRX7R7BB184CT-NDkr.1.22000Direct
In-Stock: 9.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.74400kr.17.44
50kr.1.29620kr.64.81
100kr.1.15890kr.115.89
500kr.0.92650kr.463.25
1.000kr.0.85471kr.854.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74715kr.2,988.60
8.000kr.0.70719kr.5,657.52
12.000kr.0.68718kr.8,246.16
20.000kr.0.66500kr.13,300.00
28.000kr.0.65204kr.18,257.12
40.000kr.0.63956kr.25,582.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000