330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN331

DigiKey Part Number
311-1075-2-ND - Tape & Reel (TR)
311-1075-1-ND - Cut Tape (CT)
311-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN331
Description
CAP CER 330PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN331YAGEO2.617311-3896-1-NDkr.1.47000Upgrade
CC0603GRNPO9BN331YAGEO2.123311-3353-1-NDkr.1.09000Upgrade
CC0603JRNPO0BN331YAGEO6.952311-1759-1-NDkr.0.71000Upgrade
AC0603JPNPO9BN331YAGEO14.80013-AC0603JPNPO9BN331CT-NDkr.0.83000Parametric Equivalent
AC0603JRNPO9BN331YAGEO12.367311-3280-1-NDkr.0.83000Parametric Equivalent
In-Stock: 54.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.38500kr.3.85
50kr.0.26540kr.13.27
100kr.0.22880kr.22.88
500kr.0.16832kr.84.16
1.000kr.0.14967kr.149.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11601kr.464.04
8.000kr.0.10619kr.849.52
12.000kr.0.10127kr.1,215.24
20.000kr.0.09583kr.1,916.60
28.000kr.0.09265kr.2,594.20
40.000kr.0.08959kr.3,583.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750