330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN331

DigiKey Part Number
13-AC0603JPNPO9BN331TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN331CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN331
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32840kr.16.42
100kr.0.28470kr.28.47
500kr.0.21188kr.105.94
1.000kr.0.18950kr.189.50
2.500kr.0.16586kr.414.65
5.000kr.0.15164kr.758.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12773kr.1,915.95
30.000kr.0.11957kr.3,587.10
45.000kr.0.11548kr.5,196.60
75.000kr.0.11095kr.8,321.25
105.000kr.0.10830kr.11,371.50
150.000kr.0.10575kr.15,862.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500