16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN160

DigiKey Part Number
311-3964-2-ND - Tape & Reel (TR)
311-3964-1-ND - Cut Tape (CT)
311-3964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN160
Description
CAP CER 16PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRNPO0BN160YAGEO8.012311-1751-1-NDkr.0.63000Upgrade
AC0603JRNPO9BN160YAGEO97311-3279-1-NDkr.0.76000Parametric Equivalent
06035A160JAT2AKYOCERA AVX1.491478-10292-1-NDkr.1.01000Direct
06035A160FAT2AKYOCERA AVX11.550478-06035A160FAT2ACT-NDkr.1.39000Upgrade
C0603C160J1GACTUKEMET2.637399-15366-1-NDkr.1.90000Upgrade
In-Stock: 718
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13180kr.6.59
100kr.0.11290kr.11.29
500kr.0.07988kr.39.94
1.000kr.0.06993kr.69.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05242kr.209.68
8.000kr.0.04718kr.377.44
12.000kr.0.04455kr.534.60
20.000kr.0.04165kr.833.00
28.000kr.0.03996kr.1,118.88
40.000kr.0.03833kr.1,533.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750