390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN391

DigiKey Part Number
13-CC0603JRNPO0BN391TR-ND - Tape & Reel (TR)
13-CC0603JRNPO0BN391CT-ND - Cut Tape (CT)
13-CC0603JRNPO0BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN391
Description
CAP CER 390PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C391J1GACTUKEMET5.589399-9971-1-NDkr.2.03000Direct
In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48800kr.4.88
50kr.0.33860kr.16.93
100kr.0.29420kr.29.42
500kr.0.21898kr.109.49
1.000kr.0.19597kr.195.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15379kr.615.16
8.000kr.0.14162kr.1,132.96
12.000kr.0.13553kr.1,626.36
20.000kr.0.12878kr.2,575.60
28.000kr.0.12484kr.3,495.52
40.000kr.0.12105kr.4,842.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250