
C0603C391J1GACTU | |
|---|---|
DigiKey Part Number | 399-9971-2-ND - Tape & Reel (TR) 399-9971-1-ND - Cut Tape (CT) 399-9971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391J1GACTU |
Description | CAP CER 390PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13300 | kr.11.33 |
| 50 | kr.0.82680 | kr.41.34 |
| 100 | kr.0.73220 | kr.73.22 |
| 500 | kr.0.57344 | kr.286.72 |
| 1.000 | kr.0.52442 | kr.524.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45090 | kr.1,803.60 |
| 8.000 | kr.0.40540 | kr.3,243.20 |
| 12.000 | kr.0.39360 | kr.4,723.20 |
| 20.000 | kr.0.39157 | kr.7,831.40 |
| 28.000 | kr.0.38044 | kr.10,652.32 |
| 40.000 | kr.0.37744 | kr.15,097.60 |
| 48.000 | kr.0.37340 | kr.17,923.20 |
| 96.000 | kr.0.35981 | kr.34,541.76 |
| 100.000 | kr.0.35909 | kr.35,909.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

