Direct
Direct
Direct
Direct
Direct

CC0603JPNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN560TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N560J500CT | Walsin Technology Corporation | 23.114 | 1292-1535-1-ND | kr.0.63000 | Direct |
| C0603C560J5GAC7411 | KEMET | 0 | 399-C0603C560J5GAC7411TR-ND | kr.0.04071 | Direct |
| KGM15ACG1H560JM | KYOCERA AVX | 29.830 | 478-KGM15ACG1H560JMCT-ND | kr.1.20000 | Direct |
| KGM15ACG1H560JT | KYOCERA AVX | 5.965 | 478-KGM15ACG1H560JTCT-ND | kr.0.63000 | Direct |
| VJ0603A560JXAPW1BC | Vishay Vitramon | 0 | VJ0603A560JXAPW1BC-ND | kr.0.10125 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04454 | kr.668.10 |
| Unit Price without VAT: | kr.0.04454 |
|---|---|
| Unit Price with VAT: | kr.0.05568 |





