56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N560J500CT

DigiKey Part Number
1292-1535-2-ND - Tape & Reel (TR)
1292-1535-1-ND - Cut Tape (CT)
1292-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N560J500CT
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N560J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08740kr.4.37
100kr.0.07420kr.7.42
500kr.0.05160kr.25.80
1.000kr.0.04476kr.44.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03455kr.138.20
8.000kr.0.03077kr.246.16
12.000kr.0.02889kr.346.68
20.000kr.0.02680kr.536.00
28.000kr.0.02558kr.716.24
40.000kr.0.02441kr.976.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750