33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN330

DigiKey Part Number
311-3911-2-ND - Tape & Reel (TR)
311-3911-1-ND - Cut Tape (CT)
311-3911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN330
Description
CAP CER 33PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN330YAGEO5.194311-3881-1-NDkr.1.08000Upgrade
KGM15ACG2A330GTKYOCERA AVX7.397478-KGM15ACG2A330GTCT-NDkr.2.35000Direct
C0603C330F1GACTUKEMET3.202399-C0603C330F1GACTUCT-NDkr.6.66000Upgrade
KGM15ACG2A330FTKYOCERA AVX48.164478-KGM15ACG2A330FTCT-NDkr.2.47000Upgrade
GMC10CG330G100NTCal-Chip Electronics, Inc.2.9004713-GMC10CG330G100NTCT-NDkr.1.01000Parametric Equivalent
In-Stock: 2.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.28920kr.14.46
100kr.0.25040kr.25.04
500kr.0.18488kr.92.44
1.000kr.0.16471kr.164.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12831kr.513.24
8.000kr.0.11772kr.941.76
12.000kr.0.11242kr.1,349.04
20.000kr.0.10655kr.2,131.00
28.000kr.0.10312kr.2,887.36
40.000kr.0.09982kr.3,992.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000