
CC0603GRNPO0BN180 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO0BN180TR-ND - Tape & Reel (TR) 13-CC0603GRNPO0BN180CT-ND - Cut Tape (CT) 13-CC0603GRNPO0BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.40300 | kr.4.03 |
50 | kr.0.27780 | kr.13.89 |
100 | kr.0.24060 | kr.24.06 |
500 | kr.0.17766 | kr.88.83 |
1.000 | kr.0.17414 | kr.174.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11810 | kr.472.40 |
8.000 | kr.0.11678 | kr.934.24 |
12.000 | kr.0.11348 | kr.1,361.76 |
20.000 | kr.0.10756 | kr.2,151.20 |
28.000 | kr.0.10409 | kr.2,914.52 |
40.000 | kr.0.10338 | kr.4,135.20 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |