CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG180G100NTD

DigiKey Part Number
4713-GMC10CG180G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG180G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG180G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG180G100NTD
Description
CAP0603 COG 18PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40580kr.20.29
100kr.0.35460kr.35.46
500kr.0.26714kr.133.57
1.000kr.0.24026kr.240.26
2.500kr.0.21199kr.529.98
5.000kr.0.19497kr.974.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18098kr.1,809.80
20.000kr.0.16947kr.3,389.40
30.000kr.0.16370kr.4,911.00
50.000kr.0.15732kr.7,866.00
70.000kr.0.15358kr.10,750.60
100.000kr.0.14999kr.14,999.00
120.000kr.0.14829kr.17,794.80
240.000kr.0.14256kr.34,214.40
250.000kr.0.14225kr.35,562.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500