1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO9BN1R8

DigiKey Part Number
311-3852-2-ND - Tape & Reel (TR)
311-3852-1-ND - Cut Tape (CT)
311-3852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO9BN1R8
Description
CAP CER 1.8PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO9BN1R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603BRNPO9BN1R8YAGEO3.638311-3826-1-NDkr.0.63000Upgrade
AC0603CRNPO9BN1R8YAGEO94013-AC0603CRNPO9BN1R8CT-NDkr.0.76000Parametric Equivalent
CC0603CPNPO9BN1R8YAGEO39.95913-CC0603CPNPO9BN1R8CT-NDkr.0.63000Parametric Equivalent
KGM15ACG1H1R8CMKYOCERA AVX12.958478-KGM15ACG1H1R8CMCT-NDkr.0.89000Direct
KGM15ACG1H1R8CTKYOCERA AVX4.664478-KGM15ACG1H1R8CT-NDkr.1.14000Direct
In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10968kr.54.84
1.000kr.0.09662kr.96.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07350kr.294.00
8.000kr.0.06664kr.533.12
12.000kr.0.06321kr.758.52
20.000kr.0.05941kr.1,188.20
28.000kr.0.05719kr.1,601.32
40.000kr.0.05506kr.2,202.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750