Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603CRNPO0BN1R6 | |
|---|---|
DigiKey Part Number | 13-CC0603CRNPO0BN1R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN1R6 |
Description | CAP CER 1.6PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN1R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A1R6CAT2A | KYOCERA AVX | 0 | 06031A1R6CAT2A-ND | kr.0.22614 | Direct |
| CBR06C169C1GAC | KEMET | 0 | 399-CBR06C169C1GACTR-ND | kr.0.42288 | Parametric Equivalent |
| GCM1885C2A1R6CA16D | Murata Electronics | 0 | GCM1885C2A1R6CA16D-ND | kr.0.07136 | Parametric Equivalent |
| GCM1885C2A1R6CA16J | Murata Electronics | 0 | 490-GCM1885C2A1R6CA16JTR-ND | kr.0.07301 | Parametric Equivalent |
| GMC10CG1R6C100NT | Cal-Chip Electronics, Inc. | 3.850 | 4713-GMC10CG1R6C100NTCT-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09352 | kr.374.08 |
| Unit Price without VAT: | kr.0.09352 |
|---|---|
| Unit Price with VAT: | kr.0.11690 |





