1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R6C100NTD

DigiKey Part Number
4713-GMC10CG1R6C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG1R6C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG1R6C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R6C100NTD
Description
CAP0603 COG 1.6PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96360kr.48.18
100kr.0.85650kr.85.65
500kr.0.67660kr.338.30
1.000kr.0.62094kr.620.94
2.500kr.0.56228kr.1,405.70
5.000kr.0.52696kr.2,634.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49789kr.4,978.90
20.000kr.0.47396kr.9,479.20
30.000kr.0.46197kr.13,859.10
50.000kr.0.44868kr.22,434.00
70.000kr.0.44091kr.30,863.70
100.000kr.0.43344kr.43,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500