Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603BRNPO0BN1R5 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO0BN1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BN1R5 |
Description | CAP CER 1.5PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603BRNPO0BN1R5 | YAGEO | 3.018 | 13-AC0603BRNPO0BN1R5CT-ND | kr.0.76000 | Parametric Equivalent |
| KGM15ACG2A1R5BT | KYOCERA AVX | 0 | 478-KGM15ACG2A1R5BTCT-ND | kr.0.89000 | Direct |
| 0603N1R5B101CT | Walsin Technology Corporation | 0 | 1292-0603N1R5B101CTTR-ND | kr.0.04898 | Parametric Equivalent |
| CBR06C159B1GAC | KEMET | 0 | CBR06C159B1GAC-ND | kr.0.62177 | Parametric Equivalent |
| GCM1885C2A1R5BA16D | Murata Electronics | 4.785 | 490-GCM1885C2A1R5BA16DCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12322 | kr.492.88 |
| Unit Price without VAT: | kr.0.12322 |
|---|---|
| Unit Price with VAT: | kr.0.15403 |








