0603N1R5B101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3.018
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62177
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12322
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.785
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16174
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.950
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.57959
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.27825
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N1R5B101CT

DigiKey Part Number
1292-0603N1R5B101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N1R5B101CT
Description
CAP CER 1.5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N1R5B101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO0BN1R5YAGEO3.01813-AC0603BRNPO0BN1R5CT-NDkr.0.76000Parametric Equivalent
CBR06C159B1GACKEMET0CBR06C159B1GAC-NDkr.0.62177Parametric Equivalent
CC0603BRNPO0BN1R5YAGEO013-CC0603BRNPO0BN1R5TR-NDkr.0.12322Parametric Equivalent
GCM1885C2A1R5BA16DMurata Electronics4.785490-GCM1885C2A1R5BA16DCT-NDkr.0.95000Parametric Equivalent
GCM1885C2A1R5BA16JMurata Electronics0490-GCM1885C2A1R5BA16JTR-NDkr.0.16174Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04898kr.195.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.04898
Unit Price with VAT:kr.0.06123