220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402KRNPO9BN221

DigiKey Part Number
311-3782-2-ND - Tape & Reel (TR)
311-3782-1-ND - Cut Tape (CT)
311-3782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRNPO9BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN221YAGEO38.730311-3730-1-NDkr.0.82000Upgrade
CC0402GRNPO9BN221YAGEO481311-3739-1-NDkr.0.63000Upgrade
CC0402JRX7R9BB221YAGEO22.273311-3765-1-NDkr.0.63000Similar
CC0402KRX7R9BB221YAGEO177.752311-1035-1-NDkr.0.63000Similar
C0402C221F5GACTUKEMET36.668399-14273-1-NDkr.9.83000Upgrade
In-Stock: 2.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.14960kr.7.48
100kr.0.12740kr.12.74
500kr.0.09092kr.45.46
1.000kr.0.07982kr.79.82
2.500kr.0.06812kr.170.30
5.000kr.0.06108kr.305.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05268kr.526.80
20.000kr.0.04816kr.963.20
30.000kr.0.04590kr.1,377.00
50.000kr.0.04340kr.2,170.00
70.000kr.0.04194kr.2,935.80
100.000kr.0.04053kr.4,053.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750