0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R8BB392

DigiKey Part Number
13-CC0402JRX7R8BB392TR-ND - Tape & Reel (TR)
13-CC0402JRX7R8BB392CT-ND - Cut Tape (CT)
13-CC0402JRX7R8BB392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R8BB392
Description
CAP CER 3900PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R8BB392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
50kr.0.13960kr.6.98
100kr.0.11900kr.11.90
500kr.0.08486kr.42.43
1.000kr.0.07443kr.74.43
2.500kr.0.06346kr.158.65
5.000kr.0.05687kr.284.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05146kr.514.60
20.000kr.0.04701kr.940.20
30.000kr.0.04479kr.1,343.70
50.000kr.0.04233kr.2,116.50
70.000kr.0.04089kr.2,862.30
100.000kr.0.03951kr.3,951.00
120.000kr.0.03885kr.4,662.00
240.000kr.0.03665kr.8,796.00
250.000kr.0.03653kr.9,132.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000