27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN270

DigiKey Part Number
311-1019-2-ND - Tape & Reel (TR)
311-1019-1-ND - Cut Tape (CT)
311-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN270YAGEO67.360311-1644-1-NDkr.0.63000Upgrade
CC0402GRNPO9BN270YAGEO32.888311-1653-1-NDkr.0.63000Upgrade
CQ0402GRNPO9BN270YAGEO86.85713-CQ0402GRNPO9BN270CT-NDkr.1.08000Upgrade
AC0402JRNPO9BN270YAGEO7.488311-3260-1-NDkr.0.63000Parametric Equivalent
AQ0402JRNPO9BN270YAGEO6.94913-AQ0402JRNPO9BN270CT-NDkr.1.14000Parametric Equivalent
In-Stock: 2.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10400kr.5.20
100kr.0.08880kr.8.88
500kr.0.06214kr.31.07
1.000kr.0.05408kr.54.08
2.500kr.0.04562kr.114.05
5.000kr.0.04055kr.202.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03639kr.363.90
20.000kr.0.03297kr.659.40
30.000kr.0.03127kr.938.10
50.000kr.0.02937kr.1,468.50
70.000kr.0.02827kr.1,978.90
100.000kr.0.02721kr.2,721.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750