CC0402JRNPO9BN221 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 38.730
Unit Price: kr.0.11000
Datasheet

Upgrade


YAGEO
In Stock: 481
Unit Price: kr.0.08000
Datasheet

Similar


YAGEO
In Stock: 25.573
Unit Price: kr.0.08000
Datasheet

Direct


TDK
In Stock: 35.799
Unit Price: kr.0.10000
Datasheet

Direct


Murata Electronics
In Stock: 389.753
Unit Price: kr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 362.260
Unit Price: kr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.260
Unit Price: kr.0.52000
Datasheet

Direct


Taiyo Yuden
In Stock: 48.137
Unit Price: kr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 36.753
Unit Price: kr.1.32000
Datasheet

Upgrade


KEMET
In Stock: 3.278
Unit Price: kr.0.79000
Datasheet

Upgrade


KEMET
In Stock: 21.353
Unit Price: kr.0.33000
Datasheet

Upgrade


TDK
In Stock: 26.711
Unit Price: kr.0.38000
Datasheet

Upgrade


TDK
In Stock: 21.935
Unit Price: kr.0.37000
Datasheet

Upgrade


TDK
In Stock: 640
Unit Price: kr.0.11000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN221

DigiKey Part Number
311-1416-2-ND - Tape & Reel (TR)
311-1416-1-ND - Cut Tape (CT)
311-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN221YAGEO38.730311-3730-1-NDkr.0.11000Upgrade
CC0402GRNPO9BN221YAGEO481311-3739-1-NDkr.0.08000Upgrade
CC0402JRX7R9BB221YAGEO25.573311-3765-1-NDkr.0.08000Similar
C1005NP01H221J050BATDK35.799445-13794-1-NDkr.0.10000Direct
GRM1555C1H221JA01DMurata Electronics389.753490-1293-1-NDkr.0.08000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
50kr.0.12300kr.6.15
100kr.0.10520kr.10.52
500kr.0.07430kr.37.15
1.000kr.0.06492kr.64.92
2.500kr.0.05508kr.137.70
5.000kr.0.04916kr.245.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04220kr.422.00
20.000kr.0.03840kr.768.00
30.000kr.0.03650kr.1,095.00
50.000kr.0.03440kr.1,720.00
70.000kr.0.03317kr.2,321.90
100.000kr.0.03199kr.3,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750