0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX6S5BB474

DigiKey Part Number
13-CC0201MRX6S5BB474TR-ND - Tape & Reel (TR)
13-CC0201MRX6S5BB474CT-ND - Cut Tape (CT)
13-CC0201MRX6S5BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX6S5BB474
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK063BC6474MP-FTaiyo Yuden28.204587-JMK063BC6474MP-FCT-NDkr.0.95000Parametric Equivalent
MSASJ063BC6474MFNA01Taiyo Yuden14.606587-MSASJ063BC6474MFNA01CT-NDkr.0.95000Parametric Equivalent
In-Stock: 9.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45640kr.22.82
100kr.0.39820kr.39.82
500kr.0.30140kr.150.70
1.000kr.0.27161kr.271.61
2.500kr.0.24021kr.600.52
5.000kr.0.22130kr.1,106.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18856kr.2,828.40
30.000kr.0.17770kr.5,331.00
45.000kr.0.17225kr.7,751.25
75.000kr.0.16622kr.12,466.50
105.000kr.0.16270kr.17,083.50
150.000kr.0.15931kr.23,896.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500