0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063BC6474MP-F

DigiKey Part Number
587-JMK063BC6474MP-FTR-ND - Tape & Reel (TR)
587-JMK063BC6474MP-FCT-ND - Cut Tape (CT)
587-JMK063BC6474MP-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063BC6474MP-F
Description
CAP CER 0.47UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063BC6474MP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201MRX6S5BB474YAGEO9.25213-CC0201MRX6S5BB474CT-NDkr.1.14000Parametric Equivalent
In-Stock: 28.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.51400kr.5.14
50kr.0.36140kr.18.07
100kr.0.31450kr.31.45
500kr.0.23484kr.117.42
1.000kr.0.21042kr.210.42
2.500kr.0.18477kr.461.92
5.000kr.0.16932kr.846.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15025kr.2,253.75
30.000kr.0.14093kr.4,227.90
45.000kr.0.13626kr.6,131.70
75.000kr.0.13109kr.9,831.75
105.000kr.0.12807kr.13,447.35
150.000kr.0.12516kr.18,774.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750