0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX5R5BB474

DigiKey Part Number
311-1614-2-ND - Tape & Reel (TR)
311-1614-1-ND - Cut Tape (CT)
311-1614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX5R5BB474
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201MRX5R5BB474 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R5BB474YAGEO214.746311-1591-1-NDkr.1.20000Upgrade
C0603X5R1A474M030BCTDK242.606445-13666-1-NDkr.0.95000Upgrade
C0603X5R0J474M030BCTDK368.812445-8007-1-NDkr.0.76000Parametric Equivalent
CL03A474MQ3NNNCSamsung Electro-Mechanics43.1851276-1338-1-NDkr.0.95000Parametric Equivalent
CL03A474MQ3NNNHSamsung Electro-Mechanics97.7911276-6446-1-NDkr.0.95000Parametric Equivalent
In-Stock: 14.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26690kr.26.69
500kr.0.19768kr.98.84
1.000kr.0.17644kr.176.44
2.500kr.0.15409kr.385.23
5.000kr.0.14067kr.703.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11821kr.1,773.15
30.000kr.0.11050kr.3,315.00
45.000kr.0.10664kr.4,798.80
75.000kr.0.10236kr.7,677.00
105.000kr.0.09986kr.10,485.30
150.000kr.0.09746kr.14,619.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500