

C0603X5R0J474M030BC | |
|---|---|
DigiKey Part Number | 445-8007-2-ND - Tape & Reel (TR) 445-8007-1-ND - Cut Tape (CT) 445-8007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R0J474M030BC |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R0J474M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29040 | kr.14.52 |
| 100 | kr.0.25110 | kr.25.11 |
| 500 | kr.0.18526 | kr.92.63 |
| 1.000 | kr.0.16516 | kr.165.16 |
| 2.500 | kr.0.14400 | kr.360.00 |
| 5.000 | kr.0.13128 | kr.656.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11226 | kr.1,683.90 |
| 30.000 | kr.0.10481 | kr.3,144.30 |
| 45.000 | kr.0.10107 | kr.4,548.15 |
| 75.000 | kr.0.09694 | kr.7,270.50 |
| 105.000 | kr.0.09452 | kr.9,924.60 |
| 150.000 | kr.0.09219 | kr.13,828.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

