
CC0201CRNPO8BN5R0 | |
|---|---|
DigiKey Part Number | 311-3670-2-ND - Tape & Reel (TR) 311-3670-1-ND - Cut Tape (CT) 311-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO8BN5R0 |
Description | CAP CER 5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO8BN5R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201CRNPO9BN5R0 | YAGEO | 17.063 | 311-3673-1-ND | kr.0.64000 | Upgrade |
| CQ0201BRNPO8BN5R0 | YAGEO | 27.500 | 13-CQ0201BRNPO8BN5R0CT-ND | kr.0.71000 | Upgrade |
| CQ0201CRNPO8BN5R0 | YAGEO | 101.980 | 13-CQ0201CRNPO8BN5R0CT-ND | kr.0.90000 | Parametric Equivalent |
| C0603C0G1H050C030BA | TDK | 35.671 | 445-1764-1-ND | kr.0.64000 | Upgrade |
| GRM0335C1H5R0BA01D | Murata Electronics | 162.657 | 490-11334-1-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 50 | kr.0.11020 | kr.5.51 |
| 100 | kr.0.09360 | kr.9.36 |
| 500 | kr.0.06576 | kr.32.88 |
| 1.000 | kr.0.05731 | kr.57.31 |
| 2.500 | kr.0.04843 | kr.121.08 |
| 5.000 | kr.0.04310 | kr.215.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03479 | kr.521.85 |
| 30.000 | kr.0.03174 | kr.952.20 |
| 45.000 | kr.0.03021 | kr.1,359.45 |
| 75.000 | kr.0.02852 | kr.2,139.00 |
| 105.000 | kr.0.02753 | kr.2,890.65 |
| 150.000 | kr.0.02658 | kr.3,987.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

