


CQ0201BRNPO8BN5R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN5R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN5R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN5R0 |
Description | CAP CER 5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN5R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.23330 | kr.23.33 |
| 500 | kr.0.17168 | kr.85.84 |
| 1.000 | kr.0.15273 | kr.152.73 |
| 2.500 | kr.0.13286 | kr.332.15 |
| 5.000 | kr.0.12092 | kr.604.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10111 | kr.1,516.65 |
| 30.000 | kr.0.09425 | kr.2,827.50 |
| 45.000 | kr.0.09081 | kr.4,086.45 |
| 75.000 | kr.0.08700 | kr.6,525.00 |
| 105.000 | kr.0.08478 | kr.8,901.90 |
| 150.000 | kr.0.08264 | kr.12,396.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

