Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0201CPNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CC0201CPNPO9BN3R9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201CPNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201CRNPO9BN3R9 | YAGEO | 42.839 | 13-CC0201CRNPO9BN3R9CT-ND | kr.0.63000 | Parametric Equivalent |
| CQ0201CRNPO9BN3R9 | YAGEO | 14.900 | 13-CQ0201CRNPO9BN3R9CT-ND | kr.0.70000 | Parametric Equivalent |
| 0201N3R9C500CT | Walsin Technology Corporation | 0 | 1292-0201N3R9C500CTTR-ND | kr.0.00715 | Parametric Equivalent |
| CBR02C399C5GAC | KEMET | 0 | 399-CBR02C399C5GACTR-ND | kr.0.16332 | Parametric Equivalent |
| GCM0335C1H3R9CA16D | Murata Electronics | 11.025 | 490-GCM0335C1H3R9CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03581 | kr.1,790.50 |
| Unit Price without VAT: | kr.0.03581 |
|---|---|
| Unit Price with VAT: | kr.0.04476 |











