3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO9BN3R9

DigiKey Part Number
13-CC0201CRNPO9BN3R9TR-ND - Tape & Reel (TR)
13-CC0201CRNPO9BN3R9CT-ND - Cut Tape (CT)
13-CC0201CRNPO9BN3R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO9BN3R9
Description
CAP CER 3.9PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO9BN3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10900kr.5.45
100kr.0.09260kr.9.26
500kr.0.06504kr.32.52
1.000kr.0.05668kr.56.68
2.500kr.0.04790kr.119.75
5.000kr.0.04263kr.213.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03441kr.516.15
30.000kr.0.03139kr.941.70
45.000kr.0.02988kr.1,344.60
75.000kr.0.02821kr.2,115.75
105.000kr.0.02723kr.2,859.15
150.000kr.0.02629kr.3,943.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750