2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO9BN2R7

DigiKey Part Number
311-3294-2-ND - Tape & Reel (TR)
311-3294-1-ND - Cut Tape (CT)
311-3294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201BRNPO9BN2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0201BRNPO9BN2R7YAGEO98.86913-CQ0201BRNPO9BN2R7CT-NDkr.0.39000Parametric Equivalent
CBR02C279B5GACKEMET12.187399-CBR02C279B5GACCT-NDkr.0.68000Parametric Equivalent
GJM0335C1H2R7BB01DMurata Electronics84.183490-17168-1-NDkr.0.36000Parametric Equivalent
GMC02CG2R7B50NTCal-Chip Electronics, Inc.14.8514713-GMC02CG2R7B50NTCT-NDkr.0.36000Parametric Equivalent
MBASU063SCG2R7BFNA01Taiyo Yuden14.925587-MBASU063SCG2R7BFNA01CT-NDkr.0.36000Parametric Equivalent
In-Stock: 631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14460kr.7.23
100kr.0.12360kr.12.36
500kr.0.08826kr.44.13
1.000kr.0.07741kr.77.41
2.500kr.0.06601kr.165.03
5.000kr.0.05915kr.295.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04830kr.724.50
30.000kr.0.04437kr.1,331.10
45.000kr.0.04241kr.1,908.45
75.000kr.0.04023kr.3,017.25
105.000kr.0.03896kr.4,090.80
150.000kr.0.03774kr.5,661.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750