
GJM0335C1H2R7BB01D | |
|---|---|
DigiKey Part Number | 490-17168-2-ND - Tape & Reel (TR) 490-17168-1-ND - Cut Tape (CT) 490-17168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R7BB01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R7BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16360 | kr.8.18 |
| 100 | kr.0.14010 | kr.14.01 |
| 500 | kr.0.10030 | kr.50.15 |
| 1.000 | kr.0.08825 | kr.88.25 |
| 2.500 | kr.0.07552 | kr.188.80 |
| 5.000 | kr.0.06789 | kr.339.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05681 | kr.852.15 |
| 30.000 | kr.0.05234 | kr.1,570.20 |
| 45.000 | kr.0.05011 | kr.2,254.95 |
| 75.000 | kr.0.04763 | kr.3,572.25 |
| 105.000 | kr.0.04618 | kr.4,848.90 |
| 150.000 | kr.0.04479 | kr.6,718.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


