
CA0612MRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-2075-2-ND - Tape & Reel (TR) 311-2075-1-ND - Cut Tape (CT) 311-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612MRX7R9BB103 |
Description | CAP ARRAY 10000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612MRX7R9BB103 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1632C103M5RACAUTO | KEMET | 7.320 | 399-7058-1-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.95220 | kr.47.61 |
| 100 | kr.0.84510 | kr.84.51 |
| 500 | kr.0.66494 | kr.332.47 |
| 1.000 | kr.0.60946 | kr.609.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50123 | kr.2,004.92 |
| 8.000 | kr.0.47181 | kr.3,774.48 |
| 12.000 | kr.0.45708 | kr.5,484.96 |
| 20.000 | kr.0.44076 | kr.8,815.20 |
| 28.000 | kr.0.43122 | kr.12,074.16 |
| 40.000 | kr.0.42204 | kr.16,881.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

