
C1632C103M5RACAUTO | |
|---|---|
DigiKey Part Number  | 399-7058-2-ND - Tape & Reel (TR) 399-7058-1-ND - Cut Tape (CT) 399-7058-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1632C103M5RACAUTO  | 
Description  | CAP CER 10000PF 50V X7R 0612  | 
Customer Reference  | |
Detailed Description  | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1632C103M5RACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Capacitance  | 10000pF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
Dielectric Material  | Ceramic  | |
Number of Capacitors  | 4  | |
Circuit Type  | Isolated  | |
Temperature Coefficient  | X7R  | |
Ratings  | AEC-Q200  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | 0612 (1632 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.91882 | kr.3,675.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.06100 | kr.20.61 | 
| 50 | kr.1.54760 | kr.77.38 | 
| 100 | kr.1.38940 | kr.138.94 | 
| 500 | kr.1.12384 | kr.561.92 | 
| 1.000 | kr.1.04186 | kr.1,041.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.18200 | kr.21.82 | 
| 50 | kr.1.73560 | kr.86.78 | 
| 100 | kr.1.43300 | kr.143.30 | 
| 500 | kr.1.11962 | kr.559.81 | 
| 1.000 | kr.0.95162 | kr.951.62 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 

