
CA0612KRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-2070-2-ND - Tape & Reel (TR) 311-2070-1-ND - Cut Tape (CT) 311-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN101 |
Description | CAP ARRAY 100PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRNPO9BN101 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 100pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X101J5GAC7800 | KEMET | 6.618 | 399-CA064X101J5GAC7800CT-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95600 | kr.47.80 |
| 100 | kr.0.84890 | kr.84.89 |
| 500 | kr.0.66862 | kr.334.31 |
| 1.000 | kr.0.61282 | kr.612.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50411 | kr.2,016.44 |
| 8.000 | kr.0.47457 | kr.3,796.56 |
| 12.000 | kr.0.45979 | kr.5,517.48 |
| 20.000 | kr.0.44339 | kr.8,867.80 |
| 28.000 | kr.0.43381 | kr.12,146.68 |
| 40.000 | kr.0.42460 | kr.16,984.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

