100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064X101J5GAC7800

DigiKey Part Number
399-CA064X101J5GAC7800TR-ND - Tape & Reel (TR)
399-CA064X101J5GAC7800CT-ND - Cut Tape (CT)
399-CA064X101J5GAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064X101J5GAC7800
Description
CAP ARRAY 100PF 50V C0G/NP0 0612
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064X101J5GAC7800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KEMET
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
100pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA0612JRNPO9BN101YAGEO013-CA0612JRNPO9BN101CT-NDkr.2.09000Parametric Equivalent
In-Stock: 6.618
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75216kr.3,008.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.66700kr.16.67
100kr.1.10890kr.110.89
1.000kr.0.81894kr.818.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.79400kr.17.94
50kr.1.30480kr.65.24
100kr.1.15320kr.115.32
500kr.0.89610kr.448.05
1.000kr.0.81577kr.815.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750