AT1206DRE07499KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39105
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.19653
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01611
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.34378
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23774
Datasheet
499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE07499KL

DigiKey Part Number
AT1206DRE07499KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE07499KL
Description
RES SMD 499K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE07499KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE07499KLYAGEO3YAG5109CT-NDkr.1.46000Similar
RT1206CRE07499KLYAGEO0RT1206CRE07499KL-NDkr.0.39105Similar
RT1206DRE07499KLYAGEO0RT1206DRE07499KL-NDkr.0.19653Similar
AT1206BRE07499KLYAGEO0AT1206BRE07499KL-NDkr.1.01218Parametric Equivalent
AT1206CRD07499KLYAGEO0AT1206CRD07499KL-NDkr.1.01611Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07455kr.5,372.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.07455
Unit Price with VAT:kr.1.34319