AT1206DRD071K02L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24243
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.29632
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Similar


Panasonic Industry
In Stock: 7.953
Unit Price: kr.1.73000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.26000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: kr.0.82369
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60414
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52452
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.44432
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27136
Datasheet
1.02 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD071K02L

DigiKey Part Number
AT1206DRD071K02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD071K02L
Description
RES SMD 1.02K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD071K02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD071K02LYAGEO0RT1206BRD071K02L-NDkr.0.71248Similar
RT1206CRD071K02LYAGEO0RT1206CRD071K02L-NDkr.0.51080Similar
RT1206DRD071K02LYAGEO0RT1206DRD071K02L-NDkr.0.24243Similar
RT1206WRD071K02LYAGEO0RT1206WRD071K02L-NDkr.3.35066Similar
TNPW12061K02BEEAVishay Dale0TNPW12061K02BEEA-NDkr.1.29632Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35861kr.6,793.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.35861
Unit Price with VAT:kr.1.69826