Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF1206DKE1K02 | |
|---|---|
DigiKey Part Number | RNCF1206DKE1K02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206DKE1K02 |
Description | RES SMD 1.02K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DKE1K02 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD071K02L | YAGEO | 0 | AT1206BRD071K02L-ND | kr.1.02336 | Upgrade |
| AT1206CRD071K02L | YAGEO | 0 | AT1206CRD071K02L-ND | kr.1.02733 | Upgrade |
| AT1206DRD071K02L | YAGEO | 0 | AT1206DRD071K02L-ND | kr.1.35861 | Upgrade |
| ERA-8AEB1021V | Panasonic Industry | 7.953 | P1.02KBCCT-ND | kr.1.73000 | Upgrade |
| RG3216P-1021-B-T1 | Susumu | 0 | RG32P1.02KBTR-ND | kr.0.82369 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44432 | kr.2,221.60 |
| Unit Price without VAT: | kr.0.44432 |
|---|---|
| Unit Price with VAT: | kr.0.55540 |







