200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD07200KL

DigiKey Part Number
13-AT1206BRD07200KLTR-ND - Tape & Reel (TR)
13-AT1206BRD07200KLCT-ND - Cut Tape (CT)
13-AT1206BRD07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1206BRD07200KL
Description
RES SMD 200K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD07200KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07200KLYAGEO20.069YAG2023CT-NDkr.1.33000Similar
RP1206BRD07200KLYAGEO4.16713-RP1206BRD07200KLCT-NDkr.1.65000Parametric Equivalent
PAT1206E2003BST1Vishay Dale Thin Film2.516764-1219-1-NDkr.5.58000Upgrade
RTAN1206BKE200KStackpole Electronics Inc599RTAN1206BKE200KCT-NDkr.2.79000Upgrade
TNPW1206200KBEENVishay Dale2.012541-3849-1-NDkr.4.50000Upgrade
In-Stock: 2.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.58500kr.15.85
25kr.1.47360kr.36.84
50kr.1.39100kr.69.55
100kr.1.31430kr.131.43
250kr.1.22260kr.305.65
500kr.1.15984kr.579.92
1.000kr.1.10310kr.1,103.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94597kr.4,729.85
10.000kr.0.90913kr.9,091.30
15.000kr.0.88966kr.13,344.90
25.000kr.0.86716kr.21,679.00
35.000kr.0.85351kr.29,872.85
50.000kr.0.83998kr.41,999.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500