


RTAN1206BKE200K | |
|---|---|
DigiKey Part Number | RTAN1206BKE200KTR-ND - Tape & Reel (TR) RTAN1206BKE200KCT-ND - Cut Tape (CT) RTAN1206BKE200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE200K |
Description | RES 200K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.22500 | kr.22.25 |
| 25 | kr.2.06520 | kr.51.63 |
| 50 | kr.1.95080 | kr.97.54 |
| 100 | kr.1.84480 | kr.184.48 |
| 250 | kr.1.71732 | kr.429.33 |
| 500 | kr.1.63090 | kr.815.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63065 | kr.1,630.65 |
| 2.000 | kr.1.55741 | kr.3,114.82 |
| 3.000 | kr.1.51840 | kr.4,555.20 |
| 5.000 | kr.1.47298 | kr.7,364.90 |
| 7.000 | kr.1.44528 | kr.10,116.96 |
| 10.000 | kr.1.41773 | kr.14,177.30 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

