AT0805DRD0773K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.846
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.50653
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18886
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80368
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Vishay Dale
In Stock: 1.250
Unit Price: kr.4.50000
Datasheet

Similar


Panasonic Industry
In Stock: 26.398
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18616
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 670
Unit Price: kr.0.63000
Datasheet
73.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0773K2L

DigiKey Part Number
AT0805DRD0773K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0773K2L
Description
RES SMD 73.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0773K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54345kr.2,717.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.54345
Unit Price with VAT:kr.0.67931