73.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0773K2L

DigiKey Part Number
YAG1967TR-ND - Tape & Reel (TR)
YAG1967CT-ND - Cut Tape (CT)
YAG1967DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0773K2L
Description
RES SMD 73.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0773K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080573K2BEENVishay Dale1.250541-TNPW080573K2BEENCT-NDkr.4.50000Direct
In-Stock: 4.846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.50700kr.5.07
25kr.0.47160kr.11.79
50kr.0.44640kr.22.32
100kr.0.42160kr.42.16
250kr.0.39132kr.97.83
500kr.0.37038kr.185.19
1.000kr.0.35117kr.351.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29836kr.1,491.80
10.000kr.0.28548kr.2,854.80
15.000kr.0.27863kr.4,179.45
25.000kr.0.27069kr.6,767.25
35.000kr.0.26584kr.9,304.40
50.000kr.0.26104kr.13,052.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750