AT0805DRD0720KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 42.861
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51212
Datasheet

Similar


YAGEO
In Stock: 21.711
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.67486
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.822
Unit Price: kr.8.46000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.20891
Datasheet

Upgrade


Vishay Dale
In Stock: 10.626
Unit Price: kr.2.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 12.560
Unit Price: kr.4.55000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


Bourns Inc.
In Stock: 9.910
Unit Price: kr.2.37000
Datasheet

Similar


Bourns Inc.
In Stock: 9.852
Unit Price: kr.0.83000
Datasheet

Similar


Panasonic Industry
In Stock: 174.380
Unit Price: kr.0.64000
Datasheet

Similar


Vishay
In Stock: 7.466
Unit Price: kr.1.67000
Datasheet
20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0720KL

DigiKey Part Number
AT0805DRD0720KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0720KL
Description
RES SMD 20K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0720KLYAGEO42.861YAG1823CT-NDkr.0.64000Similar
RT0805CRD0720KLYAGEO0RT0805CRD0720KL-NDkr.0.51212Similar
RT0805DRD0720KLYAGEO21.711311-2720-1-NDkr.0.64000Similar
RT0805WRD0720KLYAGEO0RT0805WRD0720KL-NDkr.1.67486Similar
PAT0805E2002BST1Vishay Dale Thin Film0764-1196-2-NDkr.3.22949Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45767kr.2,288.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.45767
Unit Price with VAT:kr.0.57209