
MCU0805PD2002DP500 | |
|---|---|
DigiKey Part Number | 749-1543-2-ND - Tape & Reel (TR) 749-1543-1-ND - Cut Tape (CT) 749-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD2002DP500 |
Description | RES 20K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD2002DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.38500 | kr.13.85 |
| 25 | kr.1.28200 | kr.32.05 |
| 50 | kr.1.21020 | kr.60.51 |
| 100 | kr.1.14350 | kr.114.35 |
| 250 | kr.1.06328 | kr.265.82 |
| 500 | kr.1.00842 | kr.504.21 |
| 1.000 | kr.0.95868 | kr.958.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86212 | kr.4,310.60 |
| 10.000 | kr.0.82806 | kr.8,280.60 |
| 15.000 | kr.0.81004 | kr.12,150.60 |
| 25.000 | kr.0.78921 | kr.19,730.25 |
| 35.000 | kr.0.77656 | kr.27,179.60 |
| 50.000 | kr.0.76403 | kr.38,201.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

