AT0805CRD0749K9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 12.996
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.50653
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06056
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.77000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.028
Unit Price: kr.8.37000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.19571
Datasheet

Upgrade


Vishay Dale
In Stock: 5.989
Unit Price: kr.2.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.201
Unit Price: kr.4.50000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.469
Unit Price: kr.1.97000
Datasheet

Similar


Panasonic Industry
In Stock: 1.784
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Susumu
In Stock: 40.210
Unit Price: kr.0.70000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 40
Unit Price: kr.1.08000
Datasheet
49.9 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD0749K9L

DigiKey Part Number
AT0805CRD0749K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD0749K9L
Description
RES SMD 49.9KOHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD0749K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0749K9LYAGEO12.996YAG1912CT-NDkr.0.63000Similar
RT0805CRD0749K9LYAGEO0RT0805CRD0749K9L-NDkr.0.50653Similar
RT0805WRD0749K9LYAGEO0RT0805WRD0749K9L-NDkr.1.33735Similar
AT0805BRD0749K9LYAGEO0AT0805BRD0749K9L-NDkr.1.06056Parametric Equivalent
PAT0805E4992BST1Vishay Dale Thin Film0PAT49.9KBCT-NDkr.5.77000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80368kr.4,018.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.80368
Unit Price with VAT:kr.1.00460