
RG2012P-4992-B-T5 | |
|---|---|
DigiKey Part Number | RG20P49.9KBTR-ND - Tape & Reel (TR) RG20P49.9KBCT-ND - Cut Tape (CT) RG20P49.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-4992-B-T5 |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4992-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.53520 | kr.13.38 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.47680 | kr.47.68 |
| 250 | kr.0.44280 | kr.110.70 |
| 500 | kr.0.41908 | kr.209.54 |
| 1.000 | kr.0.39745 | kr.397.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38533 | kr.1,926.65 |
| 10.000 | kr.0.36887 | kr.3,688.70 |
| 15.000 | kr.0.36012 | kr.5,401.80 |
| 25.000 | kr.0.34997 | kr.8,749.25 |
| 35.000 | kr.0.34379 | kr.12,032.65 |
| 50.000 | kr.0.33766 | kr.16,883.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

