AT0603BRD071K47L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 13.909
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.50008
Datasheet

Upgrade


Vishay Dale
In Stock: 8.143
Unit Price: kr.1.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.90771
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 467
Unit Price: kr.1.79000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 8.857
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.73248
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.73248
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41343
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32216
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD071K47L

DigiKey Part Number
AT0603BRD071K47L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603BRD071K47L
Description
RES SMD 1.47KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD071K47L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45452kr.2,272.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.45452
Unit Price with VAT:kr.0.56815