
RT0603WRD071K47L | |
|---|---|
DigiKey Part Number | RT0603WRD071K47L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRD071K47L |
Description | RES SMD 1.47K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRD071K47L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.50243 | kr.7,512.15 |
| Unit Price without VAT: | kr.1.50243 |
|---|---|
| Unit Price with VAT: | kr.1.87804 |

